892-102-520-204

Heilind Number:EDA892-102-520-204
Manufacturer:EDAC
Manufacturer Number:892-102-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-520-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 102 positions. Whether for industrial machinery or electronics, this connector is ideal for board-to-board applications, thanks to its straight mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Upgrade your setups with this essential component, a must-have in any professional's toolkit.