892-102-520-208

Heilind Number:EDA892-102-520-208
Manufacturer:EDAC
Manufacturer Number:892-102-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-520-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With two rows and 102 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation and sleek black color make it both functional and aesthetically pleasing. Trust in our Card Edge Connector for efficient and secure board-to-board connections in any project.