892-102-521-202

Heilind Number:EDA892-102-521-202
Manufacturer:EDAC
Manufacturer Number:892-102-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-521-202

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and .2 inches of row spacing, it offers precise and efficient connectivity. Featuring 102 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects.