892-102-521-204

Heilind Number:EDA892-102-521-204
Manufacturer:EDAC
Manufacturer Number:892-102-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-521-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for durability and high performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme temperature environments ranging from -40 to 105 °C. With two rows of 102 positions and a pitch of .1 in, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation on your circuit board. Upgrade your setup with this essential component for seamless board-to-board connectivity.