892-102-523-201

Heilind Number:EDA892-102-523-201
Manufacturer:EDAC
Manufacturer Number:892-102-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-523-201

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and 102 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable signal transmission, while the tight .1-inch pitch and .2-inch row spacing optimize space efficiency. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where performance under extreme conditions is crucial. Choose our Card Edge Connector for seamless board-to-board connectivity in your next project.