892-102-523-204

Heilind Number:EDA892-102-523-204
Manufacturer:EDAC
Manufacturer Number:892-102-523-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-523-204

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh conditions. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its dual-row configuration with 102 positions offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise mating with compatible devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation on PCBs, making it a seamless solution for your connectivity needs.