892-102-524-201

Heilind Number:EDA892-102-524-201
Manufacturer:EDAC
Manufacturer Number:892-102-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-524-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row layout and a total of 102 positions, it provides ample connectivity for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments with ease. Upgrade your PCB setups with this essential component.