892-102-524-203

Heilind Number:EDA892-102-524-203
Manufacturer:EDAC
Manufacturer Number:892-102-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-524-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Engineered for durability, this connector features a sleek black design and is constructed from UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance. With a double-row configuration and a total of 102 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this high-quality Card Edge Connector, designed to deliver exceptional performance under challenging conditions.