892-102-524-208

Heilind Number:EDA892-102-524-208
Manufacturer:EDAC
Manufacturer Number:892-102-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-524-208

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 102 positions each, it offers ample connectivity options for your PCB assembly. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures performance in diverse conditions. Upgrade your system with this essential component for seamless data transfer.