892-102-524-212

Heilind Number:EDA892-102-524-212
Manufacturer:EDAC
Manufacturer Number:892-102-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for top performance, this connector boasts a 3 A amperage capacity, perfect for demanding applications. Its robust UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .1 in, it offers seamless board-to-board connection. Featuring 102 positions, it's ideal for high-density layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your connectivity with this essential component.