892-102-540-201

Heilind Number:EDA892-102-540-201
Manufacturer:EDAC
Manufacturer Number:892-102-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-540-201

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With two rows and a total of 102 contact positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our cutting-edge design for seamless board-to-board PCB connections. Elevate your electronic projects with this essential component.