892-102-540-202

Heilind Number:EDA892-102-540-202
Manufacturer:EDAC
Manufacturer Number:892-102-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-540-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Boasting a dual-row design with 102 positions, it provides ample connectivity options while its copper alloy contacts guarantee efficient signal transfer. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Whether you're in the industrial, automotive, or aerospace sector, our Card Edge Connector is the perfect choice to meet your connectivity needs. Trust in our expertise in the field of PCB connectors and elevate the performance of your electronic systems.