892-102-540-203

Heilind Number:EDA892-102-540-203
Manufacturer:EDAC
Manufacturer Number:892-102-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-540-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and style. Featuring two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. With 102 positions available, you'll have plenty of room for all your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-performance applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity with this essential component for any project.