892-102-540-204

Heilind Number:EDA892-102-540-204
Manufacturer:EDAC
Manufacturer Number:892-102-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-540-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and fire resistance. With two rows of 102 positions each, it facilitates seamless board-to-board connections with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable and efficient power transmission, rated for up to 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector suits a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its straight mount orientation for easy integration and secure connectivity, making it an essential component for your PCB assembly needs. Elevate your design with this black-colored Card Edge Connector, delivering uncompromising performance in even the harshest conditions.