892-102-541-201

Heilind Number:EDA892-102-541-201
Manufacturer:EDAC
Manufacturer Number:892-102-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-541-201

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows and 102 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating and operating temperature range of -40 to 105 °C make it suitable for a wide range of tasks. Whether you need a straight mount orientation or precise .1-inch pitch, this connector delivers. Joining the ranks of our top-notch PCB connectors, it's a must-have for seamless board-to-board connections. Elevate your projects with this essential component.