892-102-541-203

Heilind Number:EDA892-102-541-203
Manufacturer:EDAC
Manufacturer Number:892-102-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-541-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature settings. With two rows of precision-engineered Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, with a total of 102 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any application requiring secure and efficient board-to-board connections. Upgrade your setup with this essential component from our extensive range of products.