892-102-541-204

Heilind Number:EDA892-102-541-204
Manufacturer:EDAC
Manufacturer Number:892-102-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-541-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contact points crafted from high-quality Copper Alloy, it guarantees reliable power delivery at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 102 positions offer ample room for expansion. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a variety of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for any project in need of efficient board-to-board connectivity. Explore our wide range of PCB connectors and elevate your electronic assemblies with seamless, high-performance solutions.