892-102-541-212

Heilind Number:EDA892-102-541-212
Manufacturer:EDAC
Manufacturer Number:892-102-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-541-212

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers seamless connectivity for up to 102 positions with a pitch of .1 inches. The straight mount orientation and compact design make it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Elevate your connectivity with this essential component.