892-102-542-202

Heilind Number:EDA892-102-542-202
Manufacturer:EDAC
Manufacturer Number:892-102-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-542-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring efficient power transmission. With a pitch of .1 inches and two rows of 102 positions, it offers ample connectivity for your PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for applications requiring reliability under extreme conditions. The sleek black design adds a professional touch to your project, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient connections in your electronic designs.