892-102-544-207

Heilind Number:EDA892-102-544-207
Manufacturer:EDAC
Manufacturer Number:892-102-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-544-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, this connector can withstand high temperatures with ease. Featuring two rows of copper alloy contacts, it offers a total of 102 positions with a pitch of .1 inches, ensuring efficient signal transmission. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Trust in its quality construction for secure and efficient board-to-board connections in a wide range of applications.