892-102-544-212

Heilind Number:EDA892-102-544-212
Manufacturer:EDAC
Manufacturer Number:892-102-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-544-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed to withstand extreme heat environments, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures reliable conductivity at a pitch of .1 inches and a spacing of .2 inches. Boasting 102 positions, it offers ample connectivity for your electronic devices. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various conditions. Perfect for applications in the industrial, automotive, and aerospace sectors, this connector is a vital component for seamless board-to-board connections. Elevate your electronic designs with this essential product.