892-102-555-202

Heilind Number:EDA892-102-555-202
Manufacturer:EDAC
Manufacturer Number:892-102-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-555-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 102 positions, it offers ample connectivity options for your application. The .1 inch pitch and .2 inch row spacing provide precise alignment on your PCB. Suitable for high-temperature environments, it has an operating range of -40 to 105°C. Trust in this connector for seamless board-to-board connections in your projects.