892-102-555-207

Heilind Number:EDA892-102-555-207
Manufacturer:EDAC
Manufacturer Number:892-102-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a low amperage of 3 A, it's perfect for a variety of applications. Featuring two rows of copper alloy contacts with a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your board. This straight-mount connector boasts 102 positions, providing ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial and commercial projects. Upgrade your setup with this essential component, now available in our PCB Connectors collection.