892-102-556-212

Heilind Number:EDA892-102-556-212
Manufacturer:EDAC
Manufacturer Number:892-102-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and durable solution designed for demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand high temperatures and is perfect for industrial applications. With a 3 A amperage rating and copper alloy contacts, it ensures efficient power transmission. The double-row design with 102 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation easy, and an operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Ideal for board-to-board connections, this connector is a must-have for any electronics project.