892-102-558-202

Heilind Number:EDA892-102-558-202
Manufacturer:EDAC
Manufacturer Number:892-102-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-558-202

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for optimal performance, it features a 2-row configuration with 102 positions, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in extreme environments, while the Copper Alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation facilitates seamless integration onto your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options tailored to your project requirements.