892-102-558-203

Heilind Number:EDA892-102-558-203
Manufacturer:EDAC
Manufacturer Number:892-102-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a double-row configuration and 102 positions, it offers ample connectivity options for your applications. Crafted with copper alloy contacts and a .1-inch pitch, it ensures secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures dependable performance even in extreme conditions. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.