892-102-558-207

Heilind Number:EDA892-102-558-207
Manufacturer:EDAC
Manufacturer Number:892-102-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and reliability. With a double-row configuration and a total of 102 positions, it provides ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Mountable at a right angle, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.