892-102-558-212

Heilind Number:EDA892-102-558-212
Manufacturer:EDAC
Manufacturer Number:892-102-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-558-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a dual-row configuration and a total of 102 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Its right-angle mount orientation makes it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal choice for demanding industrial settings. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.