892-102-559-203

Heilind Number:EDA892-102-559-203
Manufacturer:EDAC
Manufacturer Number:892-102-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 102 positions available for seamless integration. Its right-angle mount orientation optimizes space utilization, making it ideal for compact designs. Operating flawlessly in an extensive temperature range from -40 to 105°C, this connector is a versatile solution for your high-temperature applications. Trust in its quality and performance to elevate your electronics projects.