892-102-559-212

Heilind Number:EDA892-102-559-212
Manufacturer:EDAC
Manufacturer Number:892-102-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-559-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. Its dual-row design with 102 positions allows for efficient signal transfer. Crafted with precision, the contacts are made of Copper Alloy for superior conductivity. The .1-inch pitch and .2-inch row spacing make for easy integration into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its right-angle mount orientation further adds to its versatility. Trust in this essential component for robust and seamless board-to-board connections. Elevate your electronic assemblies with this high-performance Card Edge Connector.