892-102-560-201

Heilind Number:EDA892-102-560-201
Manufacturer:EDAC
Manufacturer Number:892-102-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-560-201

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black exterior and durable UL 94V-0 Polyphenylene Sulfide housing. With a double row configuration and 102 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures reliable and efficient power transfer, while the compact .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and rugged applications. Upgrade your connectivity solution today with this essential component.