892-102-560-202

Heilind Number:EDA892-102-560-202
Manufacturer:EDAC
Manufacturer Number:892-102-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-560-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows and 102 positions on a .1-inch pitch, it offers ample space for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting stringent performance standards for PCB connectors. Trust in our Card Edge Connector for seamless and robust interconnect solutions.