892-102-560-203

Heilind Number:EDA892-102-560-203
Manufacturer:EDAC
Manufacturer Number:892-102-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-560-203

Detailed Description

Enhance the durability and performance of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setups, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With two rows and a total of 102 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding industrial environments. Trust in this Straight-mount Card Edge Connector to deliver outstanding performance and longevity in all your electronic applications.