892-102-560-208

Heilind Number:EDA892-102-560-208
Manufacturer:EDAC
Manufacturer Number:892-102-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-102-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-102-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3A, it offers efficient power transmission for your electronic devices. The two-row design with a pitch of .1 inches and row spacing of .2 inches provides ample space for 102 positions, facilitating seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee superior conductivity and longevity. Suitable for a wide range of applications, this connector is engineered for straight mounting orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for use in harsh industrial or automotive settings. Elevate your PCB assembly with this essential component.