892-104-520-201

Heilind Number:EDA892-104-520-201
Manufacturer:EDAC
Manufacturer Number:892-104-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-520-201

Detailed Description

Enhance your PCB connections with this high-temperature Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a current rating of 3 A, it offers efficient power transmission. The connector's two rows, each with 104 positions, provide ample connectivity options, while the copper alloy contacts guarantee secure and stable data transfer. With a compact pitch of .1 in and row spacing of .2 in, it offers precise and seamless integration. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity with this high-quality Card Edge Connector.