892-104-520-203

Heilind Number:EDA892-104-520-203
Manufacturer:EDAC
Manufacturer Number:892-104-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 104 positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch deliver efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for seamless board-to-board communication.