892-104-520-204

Heilind Number:EDA892-104-520-204
Manufacturer:EDAC
Manufacturer Number:892-104-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-520-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With 104 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where durability is paramount. Upgrade your setup today and experience enhanced connectivity like never before.