892-104-520-207

Heilind Number:EDA892-104-520-207
Manufacturer:EDAC
Manufacturer Number:892-104-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-520-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, it reliably powers your electronic devices. The two rows of 104 copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, provide secure and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where reliability is key. Its straight mount orientation makes installation a breeze, while its compact design saves valuable board space. Upgrade to our Card Edge Connector and experience seamless performance in your PCB setups.