892-104-521-202

Heilind Number:EDA892-104-521-202
Manufacturer:EDAC
Manufacturer Number:892-104-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh conditions. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it offers seamless integration on PCBs. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation facilitates easy installation. Boasting 104 positions across two rows, it's perfect for high-density applications. Plus, with an operating temperature range of -40 to 105°C, it's ideal for industrial use. Upgrade your setup with this black Card Edge Connector and experience superior connectivity like never before.