892-104-521-203

Heilind Number:EDA892-104-521-203
Manufacturer:EDAC
Manufacturer Number:892-104-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-521-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a reliable amperage rating of 3A and contact material crafted from Copper Alloy, it ensures efficient power transmission. Its double-row configuration with 104 positions and a pitch of .1 inches allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility and reliability. Its straight mount orientation and row spacing of .2 inches make installation smooth and hassle-free. Elevate your PCB connections with this essential component.