892-104-521-204

Heilind Number:EDA892-104-521-204
Manufacturer:EDAC
Manufacturer Number:892-104-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-521-204

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. The two rows of Copper Alloy contacts ensure secure and reliable connectivity, with a pitch of .1 inches and a spacing of .2 inches. With a total of 104 positions, this connector accommodates a wide range of applications. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency. Elevate your PCB design with this essential component.