892-104-521-207

Heilind Number:EDA892-104-521-207
Manufacturer:EDAC
Manufacturer Number:892-104-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-521-207

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 3 A amperage rating, it's perfect for power-hungry devices. The two rows of copper alloy contacts provide reliable connectivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Offering 104 positions for seamless integration, this connector is ideal for board-to-board PCB setups. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your PCB connectivity with this essential component.