892-104-521-208

Heilind Number:EDA892-104-521-208
Manufacturer:EDAC
Manufacturer Number:892-104-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures robust durability while maintaining a sleek aesthetic. With two rows of precision-engineered copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. Boasting a high amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your setup with this essential component, where quality and performance meet seamlessly.