892-104-523-201

Heilind Number:EDA892-104-523-201
Manufacturer:EDAC
Manufacturer Number:892-104-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-523-201

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless connectivity for up to 104 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Whether you're working on a new project or upgrading existing systems, this connector's straight mount orientation and 3A amperage make it the perfect choice for your PCB connection needs. Explore our range of high-quality connectors to find the perfect fit for your application.