892-104-523-202

Heilind Number:EDA892-104-523-202
Manufacturer:EDAC
Manufacturer Number:892-104-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-523-202

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts and a .1-inch pitch, it ensures reliable data transmission. Featuring 104 positions and a straight mount orientation, it offers seamless integration onto your board. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Elevate your connectivity solutions with this essential component.