892-104-523-203

Heilind Number:EDA892-104-523-203
Manufacturer:EDAC
Manufacturer Number:892-104-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-523-203

Detailed Description

Upgrade your high-temperature applications with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure connections. With a double-row configuration and 104 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in extreme environments, it boasts an impressive temperature range of -40 to 105°C. Perfect for diverse electronic setups, this Black connector guarantees high-speed data transmission and power delivery at a steady 3A. Its straight mount orientation makes installation a breeze, making it a must-have in your connector lineup.