892-104-524-202

Heilind Number:EDA892-104-524-202
Manufacturer:EDAC
Manufacturer Number:892-104-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-524-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in both extreme cold and heat. Perfect for a range of applications, from industrial machinery to telecommunications equipment, this connector is a crucial component for your connectivity needs. Upgrade your PCB setups with this essential connector for uncompromised performance.