892-104-524-203

Heilind Number:EDA892-104-524-203
Manufacturer:EDAC
Manufacturer Number:892-104-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-524-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts a 3A amperage capacity, perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows with a total of 104 positions, this connector offers ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector for reliable and seamless board-to-board connections.