892-104-524-207

Heilind Number:EDA892-104-524-207
Manufacturer:EDAC
Manufacturer Number:892-104-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. With a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures both durability and high performance. Featuring 104 positions in a dual-row configuration with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your applications. The straight mount orientation makes installation a breeze. Trust this connector to deliver stable and secure board-to-board connections in your electronic devices.