892-104-524-212

Heilind Number:EDA892-104-524-212
Manufacturer:EDAC
Manufacturer Number:892-104-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-524-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of 104 positions, it offers ample connectivity for your applications. The copper alloy contact material and .1-inch pitch guarantee seamless data transmission, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of industrial settings. Its straight mount orientation and black color add to its versatility, making it a must-have component for your PCB connectivity needs. Trust in the quality and efficiency of our Card Edge Connector to streamline your electronic connections.